ACS37002LMABTR-050U3, Board Mount Current Sensors 400KHZ CURRENT SENSOR WITH VREF AND FAULT

ACS37002LMABTR-050U3, Board Mount Current Sensors 400KHZ CURRENT SENSOR WITH VREF AND FAULT
Изображения служат только для ознакомления,
см. техническую документацию
1 700 руб.
от 10 шт.1 140 руб.
от 100 шт.1 010 руб.
от 500 шт.809.01 руб.
1 шт. на сумму 1 700 руб.
Плати частями
от 425 руб. × 4 платежа
Номенклатурный номер: 8020675243
Артикул: ACS37002LMABTR-050U3

Описание

Sensors\Current Sensors\Board Mount Current Sensors
ACS37002 400kHz High Accuracy Current Sensor ICs
Allegro MicroSystems ACS37002 400kHz High Accuracy Current Sensor ICs is a fully integrated hall-effect current sensor with very high accuracy. The ACS37002 is ideal for control loops of the most demanding power conversion applications. Current flows through the ACS37002 Hall sensor IC via the internal conductor coupling the magnetic field generated. No physical connection between the current and the IC allows high-voltage isolation. The current is sensed differentially by two Hall plates that remove interfering external common-mode magnetic fields. The ACS37002 is factory-trimmed to provide high accuracy over the entire operating range without the requirement of further programming.

Технические параметры

Brand: Allegro MicroSystems
Current Rating: 50 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Type: Analog
Output Voltage: 3 V
Package / Case: WSOIC-16
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Response Time: 1.1 us
Sensor Type: Current Sense
Series: ACS37002
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3.15 V
Type: Hall-Effect