U2701A/2PS/903, Benchtop Oscilloscopes USB modular-U2701A,100MHZ. BenchVue SW license, US Power Cord

U2701A/2PS/903, Benchtop Oscilloscopes USB modular-U2701A,100MHZ. BenchVue SW license, US Power Cord
Изображения служат только для ознакомления,
см. техническую документацию
627 000 руб.
1 шт. на сумму 627 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020675342
Артикул: U2701A/2PS/903

Описание

Test & Measurement\Oscilloscopes\Benchtop Oscilloscopes
USB Modular Instruments

Keysight Technologies USB Modular Instruments are paperback-sized modules that provide the flexibility of standalone or chassis-based operation. These USB Instruments feature simple USB setup, easy-to-use software, flexible expansion of channels, and multiple synchronized measurements. Keysight Technologies USB Modular Instruments are compact solutions that meet the demand of many applications.

Технические параметры

Bandwidth: 100 MHz
Brand: Keysight
Cable Type: North American Power Cord Included
Equipment Type: USB Oscilloscope
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 12 VDC
Interface Type: USB
Manufacturer: Keysight
Number of Channels: 2 Channel
Part # Aliases: U2701A U2701A/903
Product Category: Benchtop Oscilloscopes
Product Type: Oscilloscopes
Sampling Rate: 1 GSa/s
Series: U2700A
Subcategory: Test Equipment
Вес, г 0.01

Техническая документация