HCSP-1BS-1200, Industrial Current Sensors Automotive Open Loop Current Sensor - Hall effect, AC/DC, 5V, 1200A, Busbar mount

HCSP-1BS-1200, Industrial Current Sensors Automotive Open Loop Current Sensor - Hall effect, AC/DC, 5V, 1200A, Busbar mount
Изображения служат только для ознакомления,
см. техническую документацию
14 770 руб.
от 10 шт.11 270 руб.
от 20 шт.10 460 руб.
1 шт. на сумму 14 770 руб.
Плати частями
от 3 694 руб. × 4 платежа
Номенклатурный номер: 8020675346
Артикул: HCSP-1BS-1200
Бренд: Amphenol

Описание

Sensors\Current Sensors\Industrial Current Sensors
HCSP-1BS Automotive Open Loop Current Sensors
Amphenol Piher HCSP-1BS Automotive Open Loop Current Sensors offer a 4.5V to 5.5V supply voltage range, 14mA maximum supply current, and 3µs response time. These sensors generate a ratiometric analog output voltage signal proportional to the current flowing through the conductor and are based on Hall effect technology. HCSP-1BS sensors have busbar mounting, a galvanic separation between power and control, and a measured current value from ±200A to ±1500A. Amphenol Piher HCSP-1BS Sensors are suitable for battery management, motor control, EV motor inverters, and DC-DC converters.

Технические параметры

Brand: Amphenol Piher
Current Rating: 12 mA
Frequency Range: 70 kHz to 250 kHz
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Output Voltage: 500 mV to 4.5 V
Product Category: Industrial Current Sensors
Product Type: Current Sensors
Response Time: 3 us
Sensor Type: Open Loop
Series: HCSP-1BS
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Automotive Current Sensor

Техническая документация

Datasheet
pdf, 366 КБ