LP87525BRNFRQ1, Switching Voltage Regulators Automotive 10-A, 2-phase + 2-phase, two output buck converters with integrated switches 26-VQFN

LP87525BRNFRQ1, Switching Voltage Regulators Automotive 10-A, 2-phase + 2-phase, two output buck converters with integrated switches 26-VQFN
Изображения служат только для ознакомления,
см. техническую документацию
1 640 руб.
от 10 шт.1 360 руб.
от 100 шт.1 010 руб.
от 250 шт.889.24 руб.
1 шт. на сумму 1 640 руб.
Плати частями
от 410 руб. × 4 платежа
Номенклатурный номер: 8020675386
Артикул: LP87525BRNFRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.8 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Output Current: 8 A
Output Voltage: 600 mV to 3.36 V
Package / Case: VQFN-HR-26
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Series: LP87525-Q1
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 2 MHz
Topology: Buck
Type: 2-Phase Buck Converter With Integrated Switch

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем