1-963207-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
900 руб.
от 2 шт. —
780 руб.
от 5 шт. —
709 руб.
от 7 шт. —
673.75 руб.
1 шт.
на сумму 900 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
HOUSING, JPT, 4WAY; Product Range:Junior Power Timer Series; Gender:Receptacle; No. of Positions:4Ways; Pitch Spacing:5mm; For Use With:Junior Power Timer Series Socket Contacts; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Product Range | Junior Power Timer Series; Gender |
Application: | Wire to Wire |
Brand: | TE Connectivity/AMP |
Color: | Black |
Contact Gender: | Without Socket Contacts |
Contact Type: | Socket |
Description/Function: | Junior Power Timer, Housing for Female Terminals |
Factory Pack Quantity: Factory Pack Quantity: | 456 |
Gender: | Receptacle(Female) |
Housing Material: | Polybutylene Terephthalate(PBT) |
Lock Mate Feature: | On the terminal |
Manufacturer: | TE Connectivity |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Pitch: | 5 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Housings |
Series: | Junior Power Timer |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | Timer |
Wire Gauge Max: | 13 AWG |
Wire Gauge Range: | 13 AWG |
Application - car brand | Saab |
Colour | black |
Connector | plug |
Connector series | Junior Power Timer |
Kind of connector | female |
Manufacturer | TE Connectivity |
Mechanical mounting | for cable |
Number of pins | 4 |
Polarisation | A1 |
Type of connector | automotive |
Вес, г | 11.31 |
Техническая документация
Документация
pdf, 98 КБ