5745172-1
![Фото 1/5 5745172-1](https://static.chipdip.ru/lib/232/DOC004232437.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/638/DOC038638457.jpg)
![](https://static.chipdip.ru/lib/138/DOC047138628.jpg)
![](https://static.chipdip.ru/lib/138/DOC047138632.jpg)
![](https://static.chipdip.ru/lib/138/DOC047138636.jpg)
2 190 руб.
от 2 шт. —
2 060 руб.
1 шт.
на сумму 2 190 руб.
Плати частями
от 549 руб. × 4 платежа
от 549 руб. × 4 платежа
Описание
Электроэлемент
SIZE 2 ASSY KIT D-Shaped Connector Accessories: Cable Clamp Kit Cable Clamp Type: Two-Piece RFI/EMI Shield Number of Positions: 15 Compatible With Connector Shell Size: 2 Shielded: Yes Cable Clamp Kit Two-Piece RFI/EMI Shield 15 2 I D-Sub Backshell & Clamp I Part Number: 5745172-1 I Internal Number: 5745172-1 I LADD Distribution
Технические параметры
3D Model | 5745172-1.pdf |
Accessory Type | Two Piece Backshell |
Cable Exit | 180° |
Cable Type | Round |
Category | Connectors, Interconnects |
Color | Silver |
Family | D-Sub, D-Shaped Connectors-Backshells, Hoods |
Features | Assembly Kit, Mating Screws 4-40 |
Hardware | Assembly Hardware, Strain Relief |
Material | Metal, Zinc Alloy |
Number of Positions | 15 |
Online Catalog | AMPLIMITE Series |
Other Names | 57451721A34146 |
Plating | Nickel over Copper |
RoHS Information | 5745172-1 Statement of ComplianceRoHS 2 Statement |
Series | AMPLIMITE, AMP |
Shielding | Shielded |
Standard Package | 1 |
Angular Function | 180° |
Automotive | No |
Body Material | Zinc Alloy |
Body Plating | Bright Nickel Over Copper |
Connector Type | Connector D-Subminiature |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Part Status | Active |
PPAP | No |
Shell Size | 2 |
Style | Backshell/Cable Clamp |
Type | Backshells |
Body Orientation | Straight |
Colour | Silver |
D-Sub Shell Size | A |
Housing Material | Zinc |
Number of Contacts | 15 |
Housing Material Plating | Zinc |
Вес, г | 65.2 |
Техническая документация
Datasheet
pdf, 3011 КБ
Datasheet
pdf, 3395 КБ
Datasheet
pdf, 115 КБ
Datasheet
pdf, 193 КБ
Документация
pdf, 3061 КБ