DRA124-101-R, Дроссель: проволочный; SMD; 98,8мкГн; Iраб: 1,2А; 296мОм; ±20%

DRA124-101-R, Дроссель: проволочный; SMD; 98,8мкГн; Iраб: 1,2А; 296мОм; ±20%
Изображения служат только для ознакомления,
см. техническую документацию
750 шт., срок 6 недель
630 руб.
от 10 шт.420 руб.
от 50 шт.291 руб.
от 100 шт.250.04 руб.
1 шт. на сумму 630 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020678380
Артикул: DRA124-101-R
Бренд: Eaton

Описание

DRA Automotive Inductors Coiltronics / Eaton DRA Automotive Inductors are shielded inductors featuring high power density, high efficiency, and a storage/operating temperature range of -40°C to +165°C. These inductors provide mechanical secure mounting and offer up to 56A with an inductance range from 0.28µH to 1000µH in five sizes. Coiltronics / Eaton DRA Automotive Inductors are ideal for high shock and vibration environments such as automotive under-the-hood / interior / exterior environments, as well as telematics, noise filtering, filter chokes, and converters (DC-DC, buck, boost, forward, resonant).

Технические параметры

Application: Automotive
Brand: Bussmann/Eaton
Core Material: Ferrite
Core Type: Drum
Factory Pack Quantity: 750
Inductance: 98.8 uH
Manufacturer: Eaton
Maximum DC Current: 1.2 A
Maximum DC Resistance: 355 mOhms
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Qualification: AEC-Q200
Saturation Current: 1.6 A
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: Power Inductor
Вес, г 2.43

Техническая документация

Datasheet
pdf, 1882 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.