DDZ9699-7, Диод: стабилитрон

Фото 1/4 DDZ9699-7, Диод: стабилитрон
Изображения служат только для ознакомления,
см. техническую документацию
12 руб.
Мин. кол-во для заказа 25 шт.
от 100 шт.9 руб.
от 500 шт.7.50 руб.
от 3000 шт.5.63 руб.
25 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020678412
Артикул: DDZ9699-7
Бренд: DIODES INC.

Описание

Zener Diode 12V 500mW В±5% Surface Mount SOD-123

Технические параметры

Case SOD123
Kind of package reel, tape
Manufacturer DIODES INCORPORATED
Mounting SMD
Power dissipation 0.5W
Semiconductor structure single diode
Type of diode Zener
Zener voltage 12V
Base Product Number DDZ9699 ->
Current - Reverse Leakage @ Vr 50nA @ 9.1V
ECCN EAR99
HTSUS 8541.10.0050
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SOD-123
Power - Max 500mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOD-123
Tolerance В±5%
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Voltage - Zener (Nom) (Vz) 12V
Brand Diodes Incorporated
Configuration Single
Factory Pack Quantity 3000
Ir - Reverse Current 50 nA
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Packaging Cut Tape or Reel
Pd - Power Dissipation 500 mW
Product Category Zener Diodes
Product Type Zener Diodes
Series DDZ9699
Subcategory Diodes & Rectifiers
Termination Style SMD/SMT
Test Current 0.05 mA
Vf - Forward Voltage 900 mV
Voltage Tolerance 5%
Vz - Zener Voltage 12 V
Zener Current 50 nA
Diode Configuration Single
Maximum Power Dissipation 500 mW
Maximum Reverse Leakage Current 50nA
Nominal Zener Voltage 12V
Number of Elements per Chip 1
Package Type SOD-123
Pin Count 2
Zener Type Voltage Regulator
Zener Voltage Tolerance 5%
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Ir - Maximum Reverse Leakage Current: 50 nA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Pd - Power Dissipation: 500 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Series: DDZ9699
Subcategory: Diodes & Rectifiers
Test Current: 50 uA
Voltage Tolerance: 5%
Vz - Zener Voltage: 12 V
Zener Current: 50 nA
Вес, г 0.02

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов