S2A-13-F, Диод: выпрямительный; SMD; 50В; 1,5А; Упаковка: бобина,лента; SMB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
57 руб.
Мин. кол-во для заказа 5 шт.
от 25 шт. —
28 руб.
от 100 шт. —
23 руб.
от 500 шт. —
17.53 руб.
5 шт.
на сумму 285 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Diode Standard 50V 1.5A Surface Mount SMB
Технические параметры
Base Product Number | S2A -> |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz |
Current - Average Rectified (Io) | 1.5A |
Current - Reverse Leakage @ Vr | 5ВµA @ 50V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -65В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | DO-214AA, SMB |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Speed | Standard Recovery >500ns, > 200mA (Io) |
Supplier Device Package | SMB |
Voltage - DC Reverse (Vr) (Max) | 50V |
Voltage - Forward (Vf) (Max) @ If | 1.15V @ 1.5A |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | J-Lead |
Maximum Continuous Forward Current (A) | 1.5 |
Maximum DC Reverse Voltage (V) | 50 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1.15 |
Peak Non-Repetitive Surge Current (A) | 50 |
Peak Reverse Current (uA) | 5 |
Peak Reverse Repetitive Voltage (V) | 50 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
Type | Switching Diode |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 1.5 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 50 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SMB-2 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
REACH - SVHC: | Details |
Series: | S2A-13 |
Subcategory: | Diodes & Rectifiers |
Termination Style: | SMD/SMT |
Type: | Standard Recovery Rectifiers |
Vf - Forward Voltage: | 1.15 V |
Vr - Reverse Voltage: | 50 V |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Maximum Diode Capacitance | 20pF |
Maximum Forward Current | 1.5A |
Maximum Forward Voltage Drop | 1.15V |
Maximum Operating Temperature | 150 °C |
Maximum Reverse Voltage | 50V |
Minimum Operating Temperature | -65 °C |
Number of Elements per Chip | 1 |
Package Type | SMB |
Width | 3.94mm |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов