ACS770ECB-200U-PFF-T, Board Mount Current Sensors High Precision Linear Current Sensor
![ACS770ECB-200U-PFF-T, Board Mount Current Sensors High Precision Linear Current Sensor](https://static.chipdip.ru/lib/458/DOC027458753.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 700 руб.
от 10 шт. —
1 780 руб.
от 102 шт. —
1 430 руб.
от 272 шт. —
1 384 руб.
1 шт.
на сумму 2 700 руб.
Плати частями
от 675 руб. × 4 платежа
от 675 руб. × 4 платежа
Описание
Sensors\Current Sensors\Board Mount Current Sensors
Magnetic Speed Sensor ICsAllegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.
Технические параметры
Brand: | Allegro MicroSystems |
Current Rating: | 10 mA |
Factory Pack Quantity: Factory Pack Quantity: | 34 |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 5 V |
Output Type: | Analog |
Package / Case: | CB-5 |
Packaging: | Tube |
Product Category: | Board Mount Current Sensors |
Product Type: | Current Sensors |
Response Time: | 4.6 us |
Sensor Type: | Current Sense |
Series: | ACS770 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | Hall-Effect |
Automotive | Unknown |
Maximum Operating Supply Voltage - (V) | 5.5 |
Maximum Sensing Current - (A) | 200 |
Military Qualified | No |
Minimum Operating Supply Voltage - (V) | 4.5 |
Operating Temperature - (?C) | -40~85 |
Packaging | Tube |
Pin Count | 5 |
Sensing Current Type | ACIDC |
Sensitivity - (mV/A) | 20 |
Standard Package Name | Case CB-PFF |
Supplier Package | Case CB-PFF |
Typical Response Time - (us) | 4.6 |
Вес, г | 7.4 |
Техническая документация
Datasheet
pdf, 1862 КБ