DS90UB638TRGZTQ1, Serializers & Deserializers - Serdes 4.16-Gbps single input deserializer with MIPI CSI-2 output port 48-VQFN -40

DS90UB638TRGZTQ1, Serializers & Deserializers - Serdes 4.16-Gbps single input deserializer with MIPI CSI-2 output port 48-VQFN -40
Изображения служат только для ознакомления,
см. техническую документацию
3 070 руб.
от 10 шт.2 640 руб.
от 25 шт.2 360 руб.
от 100 шт.1 999.11 руб.
Добавить в корзину 1 шт. на сумму 3 070 руб.
Плати частями
от 769 руб. × 4 платежа
Номенклатурный номер: 8020728881
Артикул: DS90UB638TRGZTQ1
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Serializers & Deserializers - Serdes
DS90UB638-Q1 4.16Gbps Single Input Deserializer

Texas Instruments DS90UB638-Q1 4.16Gbps Single Input Deserializer is a versatile deserializer capable of receiving serialized sensor data from a source through an FPD-Link III interface. When paired with a DS90UB635-Q1 serializer, the DS90UB638-Q1 receives data from imagers, supporting satellite RADAR, 2MP/60fps and 4MP/30fps cameras, and other sensors such as LIDAR and ToF. Data is received and presented at a MIPI CSI-2 compliant output for interconnecting to a downstream processor. When configuring the CSI-2 interface for 2-lane operation, a duplicate MIPI CSI-2 clock lane is available to provide a replicated output. Replication mode creates two copies of the received video stream for parallel processing and data logging.

Технические параметры

Brand: Texas Instruments
Data Rate: 1.6 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Inputs: 1 Input
Number of Outputs: 12 Output
Operating Supply Voltage: 1.8 V
Output Type: LVCMOS
Package / Case: VQFN-48
Packaging: Reel, Cut Tape
Product Category: Serializers & Deserializers-Serdes
Product Type: Serializers & Deserializers-Serdes
Product: Single Input Deserializer
Series: DS90UB638-Q1
Subcategory: Interface ICs
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Type: Deserializer

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем