G6K-2F-RF-DC24, High Frequency / RF Relays 1GHz Std Grd NoLatch DPDT 24VDC 100mW
![G6K-2F-RF-DC24, High Frequency / RF Relays 1GHz Std Grd NoLatch DPDT 24VDC 100mW](https://static.chipdip.ru/lib/152/DOC029152886.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1141 шт., срок 5-7 недель
6 340 руб.
от 10 шт. —
5 150 руб.
от 25 шт. —
4 750 руб.
от 50 шт. —
4 176.52 руб.
1 шт.
на сумму 6 340 руб.
Плати частями
от 1 585 руб. × 4 платежа
от 1 585 руб. × 4 платежа
Описание
Electromechanical\Relays, Contactors & Solenoids\High Frequency / RF Relays
G6K-RF High-Frequency RelaysOmron Electronics G6K-RF High-Frequency Relays are high-frequency devices designed with 2 Form C (DPDT) contacts, coaxial construction, and 100mW low coil power consumption. These relays are available in latching and non-latching models with an optional space-saving ground terminal. The G6K-RF relays operate at -40 C to 70 C temperature range. These relays are ideal for instrumentation and high-speed LAN network equipment.
Технические параметры
Сопротивление обмотки,Ом | DPDT(2 Form C) | |
Номинальное рабочее напряжение,В | 24 | |
Brand: | Omron Electronics | |
Coil Current: | 4.6 mA | |
Coil Resistance: | 5.2 kOhms | |
Coil Type: | Non-Latching | |
Contact Current Rating: | 1 A | |
Contact Material: | Silver(Ag)with Gold Plating | |
Contact Rating: | 300 mA | |
Contact Termination: | Gull Wing Lead | |
Factory Pack Quantity: Factory Pack Quantity: | 300 | |
Frequency: | 1 GHz | |
Insertion Loss: | 0.2 dB | |
Isolation: | 20 dB | |
Manufacturer: | Omron | |
Maximum Switching Current: | 1 A | |
Power Consumption: | 100 mW | |
Product Category: | High Frequency/RF Relays | |
Product Type: | High Frequency Relays | |
Relay Contact Form: | 2 Form C(DPDT-NO, NC) | |
Series: | G6KRF | |
Subcategory: | Relays | |
VSWR: | 1.2 | |
Вес, г | 0.7 |
Техническая документация
Datasheet
pdf, 1868 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.