BAV70-QR, Small Signal Switching Diodes BAV70-Q/SOT23/TO-236AB
![Фото 1/2 BAV70-QR, Small Signal Switching Diodes BAV70-Q/SOT23/TO-236AB](https://static.chipdip.ru/lib/515/DOC006515881.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/765/DOC030765359.jpg)
11244 шт., срок 5-7 недель
55 руб.
от 10 шт. —
47 руб.
от 100 шт. —
24 руб.
от 1000 шт. —
10.04 руб.
1 шт.
на сумму 55 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Unclassified
SOT23 Surface-Mounted Package ProductsNexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.
Технические параметры
Brand: | Nexperia |
Configuration: | Common Cathode |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 125 mA |
Ir - Reverse Current: | 500 nA |
Manufacturer: | Nexperia |
Max Surge Current: | 4 A |
Maximum Diode Capacitance: | 1.5 pF |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23-3 |
Part # Aliases: | 934663645215 |
Pd - Power Dissipation: | 250 mW |
Peak Reverse Voltage: | 100 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | Switching Diodes |
Qualification: | AEC-Q101 |
Recovery Time: | 4 ns |
Subcategory: | Diodes & Rectifiers |
Vr - Reverse Voltage: | 100 V |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | Unknown |
Supplier Package | SOT-23 |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.