SCR39XV-140-Y1R6A007JH, Common Mode Chokes / Filters 1000V 0.64 mH 14 A 4-PhaseDCR=4.040 mohm

SCR39XV-140-Y1R6A007JH, Common Mode Chokes / Filters 1000V 0.64 mH 14 A 4-PhaseDCR=4.040 mohm
Изображения служат только для ознакомления,
см. техническую документацию
4 300 руб.
от 12 шт.3 640 руб.
от 24 шт.3 570 руб.
1 шт. на сумму 4 300 руб.
Плати частями
от 1 075 руб. × 4 платежа
Номенклатурный номер: 8020729419
Артикул: SCR39XV-140-Y1R6A007JH
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
High Permeability Ferrite AEC-Q200 Toroidal Coils

KEMET Electronics High Permeability Ferrite AEC-Q200 Toroidal Coils feature a wide variety of characteristics for automotive and harsh environment industrial applications. These common-mode chokes offer a high rated voltage of up to 1000V AC/DC, UL 94V-0 flame-retardant base and cap, and AEC-Q200 qualification. The SCR-XV coils are designed with proprietary high permeability ferrite S15H cores, the SCT-XV series utilizes ferrite 7HT cores with proprietary high heat resistance and high Bs characteristics, and SCF-XV coils feature a nanocrystalline metal core and are useful in various noise countermeasure fields.

Технические параметры

Brand: KEMET
Core Material: Ferrite
Diameter: 53 mm
Factory Pack Quantity: Factory Pack Quantity: 48
Inductance: 640 uH
Manufacturer: KEMET
Maximum DC Current: 14 A
Maximum DC Resistance: 4.04 mOhms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Tray
Part # Aliases: UALCR39Y007JH0
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Qualification: AEC-Q200
Series: SCR-XV
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Type: Automotive Grade

Техническая документация

Datasheet
pdf, 1224 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»