NTS0102TLH, Translation - Voltage Levels Dual supply translating transceiver; open drain; auto direction sensing

NTS0102TLH, Translation - Voltage Levels Dual supply translating transceiver; open drain; auto direction sensing
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
от 10 шт.210 руб.
от 100 шт.158 руб.
от 500 шт.126.39 руб.
1 шт. на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020729467
Артикул: NTS0102TLH
Бренд: NXP Semiconductor

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
NTS Dual Supply Translating Transceivers
NXP Semiconductors NTS Dual Supply Translating Transceivers offer bidirectional voltage level translation for various applications. NXP Semiconductors NTS transceivers have a 2-bit, dual supply design. The devices feature two input-output ports, an output enable input and two supply pins that allow for a wide range of voltage options. The transceivers have V CC(A) and V CC(B ) supply pins supplied at any voltage between 1.65V to 3.6V and 2.3V to 5.5V. The device's I OFF circuitry ensures safe and effective partial-power-down operations, protecting equipment from damaging backflow currents.

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: NXP
Packaging: Reel, Cut Tape
Part # Aliases: 935432144125
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Series: NTS0102TL
Subcategory: Logic ICs

Техническая документация

Datasheet
pdf, 578 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем