SFSA064GQ1AA4TO- I-QC-226-STD, Solid State Drives - SSD 64 GB - 5 V X-600 SLC -40/+85C

SFSA064GQ1AA4TO- I-QC-226-STD, Solid State Drives - SSD 64 GB - 5 V X-600 SLC -40/+85C
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
161 500 руб.
1 шт. на сумму 161 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020729774
Артикул: SFSA064GQ1AA4TO-I-QC-226-STD
Бренд: Swissbit

Описание

Semiconductors\Memory ICs\Storage\Solid State Drives - SSD
Industrial SATA Solid State Drives

Swissbit Industrial SATA Solid State Drives are drop-in replacements for traditional 2.5" hard disk drives (HDD). Swissbit Industrial SATA SSDs are designed for industrial usage and do not support dedicated optimization techniques commonly used in Enterprise SSDs. Critical factors like long data retention, no compromise power fail safety and long product lifecycles are key for industrial customers. The X-500 series storage solutions are designed for demanding applications.

Технические параметры

Brand: Swissbit
Configuration: SLC
Factory Pack Quantity: Factory Pack Quantity: 1
Form Factor: 2.5 in
Interface Type: SATA
Manufacturer: Swissbit
Maximum Operating Temperature: +85 C
Memory Size: 64 GB
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Part # Aliases: 607443
Product Category: Solid State Drives-SSD
Product Type: Solid State Drives-SSD
Product: SATA SSDs
Series: X-600
Subcategory: Memory & Data Storage
Sustained Read: 520 MB/s
Sustained Write: 425 MB/s

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.