REC3-0512SR/H1, REC3 DC-DC Converter, 12V dc/ 250mA Output, 4.25 → 5.75 V dc Input, 3W, Through Hole, +80°C Max Temp -40°C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
79 560 руб.
Добавить в корзину 1 шт.
на сумму 79 560 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Power Supplies & Transformers\Voltage Converters\DC-DC Converters
REC3 DC-DC Converter, 12V dc/ 250mA Output, 4.25 → 5.75 V dc Input, 3W, Through Hole, +80°C Max Temp -40°C
Regulated output 1kVdc isolation Continuous short circuit protection Efficiency at full load to 65% DIP24 packageundefinedТехнические параметры
Input Voltage Nominal | 5 V dc |
Input Voltage Range | 4.25 → 5.75 V dc |
Isolated | Yes |
Isolation Voltage | 500V ac |
Maximum Temperature | +80°C |
Minimum Temperature | -40°C |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Output Current | 250mA |
Output Voltage | 12V dc |
Package | PDIP |
Power Rating | 3W |
Series | REC3 |
Applications | ITE (Commercial) |
California Prop 65 | Warning Information |
Current - Output (Max) | 250mA |
ECCN | EAR99 |
Efficiency | 65% |
Features | SCP |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -40В°C ~ 80В°C |
Package / Case | 24-DIP Module, 12 Leads |
Power (Watts) | 3W |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 1.26"" L x 0.80"" W x 0.40"" H (32.0mm x 20.3mm x |
Type | Isolated Module |
Video File | RECOM REC Series DC to DC Converters | Digi-Key Da |
Voltage - Input (Max) | 5.5V |
Voltage - Input (Min) | 4.5V |
Voltage - Isolation | 1kV |
Voltage - Output 1 | 12V |
Brand: | RECOM Power |
Compliance: | RoHS |
Efficiency: | 75% |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Industry: | Industrial |
Input Voltage, Max: | 5.75 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 5 V |
Isolation Voltage: | 1 kV |
Manufacturer: | RECOM |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 250 mA |
Output Power: | 3 W |
Output Voltage-Channel 1: | 12 V |
Package/Case: | DIP-24 |
Packaging: | Tube |
Part # Aliases: | 10003198 |
Product Category: | Isolated DC/DC Converters |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | REC3-S_DR |
Subcategory: | DC-DC Converter |
Tradename: | Econoline |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.