CGD1700HB2P-BM3, Power Management IC Development Tools Half-Bridge Gate Driver for 1.7 kV BM3 Module

CGD1700HB2P-BM3, Power Management IC Development Tools Half-Bridge Gate Driver for 1.7 kV BM3 Module
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
68 830 руб.
1 шт. на сумму 68 830 руб.
Плати частями
от 17 209 руб. × 4 платежа
Номенклатурный номер: 8020745992
Артикул: CGD1700HB2P-BM3
Бренд: WOLFSPEED

Описание

Engineering Development Tools\Power Management IC Development Tools
CGD1700HB2P-BM3 Gate Drivers

Wolfspeed CGD1700HB2P-BM3 Gate Drivers are optimized for use with Wolfspeed"s High-Performance BM3 Half-Bridge Power Modules. These gate drivers have high-frequency, ultra-fast switching operations and onboard 2W isolated power supplies. The CGD1700HB2P-BM3 has primary OVLO and reverse polarity protection and secondary UVLO with hysteresis. Differential inputs for increased noise immunity and increased current trip level versatility are features of these drivers, as well as very low isolation capacitance, onboard overcurrent, shoot-through, and reverse polarity protection. Single-ended to differential daughter boards are available (CGD12HB00D). Wolfspeed CGD1700HB2P-BM3 Gate Driver applications include Wolfspeed 62mm BM3 module evaluation and DC bus voltage up to 1500V.

Технические параметры

Brand: Wolfspeed
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Wolfspeed
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Subcategory: Development Tools

Техническая документация

Datasheet
pdf, 1608 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.