ESK226M450AM7AA, Aluminum Electrolytic Capacitors - Radial Leaded 450V 22uF 85C 2k Hour Radial

ESK226M450AM7AA, Aluminum Electrolytic Capacitors - Radial Leaded 450V 22uF 85C 2k Hour Radial
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
от 10 шт.290 руб.
от 100 шт.200 руб.
от 600 шт.148.90 руб.
1 шт. на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020746060
Артикул: ESK226M450AM7AA
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
ESK Aluminum Electrolytic Capacitors

KEMET ESK Aluminum Electrolytic Capacitors are single-ended lead capacitors for high density printed circuit boards. ESK Aluminum Electrolytic Capacitors from KEMET offer two voltage ranges of 6.3V DC to 100V DC and 160V DC to 450V DC and two capacitance ranges of 0.1µF to 22.000µF and 0.47µF to 470µF. KEMET ESK Aluminum Electrolytic Capacitors are ideal for general purpose coupling, decoupling, bypass, and filtering in consumer electronics.

Технические параметры

Номинальная емкость 22
Единица измерения мкф
Brand: KEMET
Capacitance: 22 uF
Diameter: 16 mm
Dissipation Factor DF: 20%
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Spacing: 7.5 mm
Lead Style: Straight
Leakage Current: 307 uA
Life: 2000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Packaging: Bulk
Part # Aliases: SK226M450AM7AAKPLP
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Ripple Current: 130 mA
Series: ESK
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Single Ended Aluminium Electrolytic Capacitor
Voltage Rating DC: 450 VDC

Техническая документация

Datasheet
pdf, 1072 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»