GR355DD7LQ224KW01K, Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22 uF 630 VDC 10% 2220 X7T

7947 шт., срок 6-8 недель
390 руб.
от 10 шт.250 руб.
от 100 шт.190 руб.
от 500 шт.141.65 руб.
Добавить в корзину 1 шт. на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020746849
Артикул: GR355DD7LQ224KW01K
Бренд: Murata Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
GR3 Ceramic Capacitors

Murata GR3 Ceramic Capacitors are designed to provide DC smoothing and acoustic noise reduction in LED lighting applications. The GR3 MLCCs from Murata are for reflow soldering, and when compared to standard ceramic capacitors, the GR3 series capacitors show a 10dB reduction in acoustic noise. These capacitors are a general-purpose high ripple resistant product excellent in DC bias characteristics. The GR3 is available in 250V DC, 450V DC, or 630V DC with capacitance ranges of 10nF to 1.000nF (250V DC ), to 560nF (450V DC ), and 270nF (630V DC ). These capacitors are available in 0805, 1206, 1210, 1812, and 2220 sizes.

Технические параметры

Номинальная емкость 0.22
Единица измерения мкф
Brand: Murata Electronics
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Capacitance: 0.22 uF
Case Code - in: 2220
Case Code - mm: 5750
Dielectric: X7T
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: Murata
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 2220(5750 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: GR3
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Voltage Rating DC: 630 VDC

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.