DS90UB954TRGZTQ1, Serializers & Deserializers - Serdes Dual 2MP FPD-LinkIII Deserializer
![Фото 1/2 DS90UB954TRGZTQ1, Serializers & Deserializers - Serdes Dual 2MP FPD-LinkIII Deserializer](https://static.chipdip.ru/lib/219/DOC027219331.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/147/DOC021147808.jpg)
7 720 руб.
от 10 шт. —
6 460 руб.
от 25 шт. —
5 880 руб.
от 100 шт. —
5 564.97 руб.
Добавить в корзину 1 шт.
на сумму 7 720 руб.
Плати частями
от 1 930 руб. × 4 платежа
от 1 930 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\Serializers & Deserializers - Serdes
DS90UB954-Q1 Dual FPD-Link III Deserializer HubTexas Instruments DS90UB954-Q1 Dual FPD-Link III Deserializer Hub provides MIPI CSI-2 output ports for 2MP/60fps Cameras and RADAR. The DS90UB954-Q1 receives data from imagers, supporting 2MP/60fps and 4MP/30fps cameras as well as satellite RADAR and other sensors such as ToF and LIDAR when paired with a DS90UB953-Q1 serializer. A MIPI CSI-2 compliant output compiles and receives data for connection to a downstream processor. A duplicate MIPI CSI-2 clock lane is available to provide a replicated output when configuring the CSI-2 interface for 2-lane operation. Two copies of the collected video stream are created in replication mode, delivering data logging and parallel processing.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 1664 Mb/s |
Development Kit: | DS90UB954-Q1EVM |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Input Type: | LVCMOS |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Inputs: | 2 Input |
Number of Outputs: | 2 Output |
Operating Supply Current: | 240 mA |
Operating Supply Voltage: | 1.8 V, 3.3 V |
Output Type: | LVCMOS |
Package / Case: | VQFN-48 |
Pd - Power Dissipation: | 564 mW |
Product Category: | Serializers & Deserializers-Serdes |
Product Type: | Serializers & Deserializers-Serdes |
Product: | Deserializers |
Qualification: | AEC-Q100 |
Series: | DS90UB954-Q1 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.71 V |
Type: | Deserializer |
Input Type | LVCMOS |
Number of Drivers | 2 |
Number of Elements per Chip | 2 |
Package Type | SOIC |
Pin Count | 48 |
Transmission Data Rate | 1664Mbps |
Вес, г | 0.12 |
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем