STC-HD213SDIN, Cameras & Camera Modules HD 1080p; SDI; No Mem

STC-HD213SDIN, Cameras & Camera Modules HD 1080p; SDI; No Mem
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
173 900 руб.
1 шт. на сумму 173 900 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020747145
Артикул: STC-HD213SDIN
Бренд: Omron

Описание

Optoelectronics\Cameras & Accessories\Cameras & Camera Modules
HD213 Full Hi-Vision Cameras
Omron Industrial Automation HD213 Full Hi-Vision Cameras feature high sensitivity, 1080p / 1080i resolution, and 60fps frame rate. These cameras are available with or without memory and a C or CS lens mounting option. The DVI-output models connect directly to a monitor with an HDMI connector to build an observing system without a PC. The models with HD-SDI output connect to a monitor using a versatile BNC connector. The HD-SDI units are suitable for long-distance image transmission. Omron Industrial Automation HD213 Full Hi-Vision Cameras offer 1920 x 1080 (H x V) effective pixels, 2.9µm x 2.9µm cell size, and an IMX291 sensor. A power input socket comes equipped with a connector lock mechanism to keep power cables firmly in place (supported connector required). Additionally, the use of an optional remote unit enables crosshair and shadow masks to be displayed on the screen.

Технические параметры

Brand: Omron Automation and Safety
Description/Function: Full Hi-Vision Camera
Display Resolution - Pixels: 1920x1080
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: UART
Manufacturer: Omron
Maximum Operating Temperature: +49 C
Memory Type: CMOS
Minimum Operating Temperature: 0 C
Number of frames per second: 60 fps
Operating Supply Voltage: 9 VDC to 15 VDC
Packaging: Bulk
Part # Aliases: STCHD213SDIN
Product Category: Cameras & Camera Modules
Product Type: Cameras
Product: Industrial Cameras
Series: HD213
Subcategory: Cameras & Accessories
Video Format Supported: Color

Техническая документация

Datasheet
pdf, 11192 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.