SCR39XV-240-2R4A011JH, Common Mode Chokes / Filters 1000V 1.6mH 24A Sing-Phase DCR=3.040 moh

SCR39XV-240-2R4A011JH, Common Mode Chokes / Filters 1000V 1.6mH 24A Sing-Phase DCR=3.040 moh
Изображения служат только для ознакомления,
см. техническую документацию
3 470 руб.
от 12 шт.3 140 руб.
от 24 шт.2 740 руб.
от 60 шт.2 542.31 руб.
1 шт. на сумму 3 470 руб.
Плати частями
от 869 руб. × 4 платежа
Номенклатурный номер: 8020747196
Артикул: SCR39XV-240-2R4A011JH
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
High Permeability Ferrite AEC-Q200 Toroidal Coils

KEMET Electronics High Permeability Ferrite AEC-Q200 Toroidal Coils feature a wide variety of characteristics for automotive and harsh environment industrial applications. These common-mode chokes offer a high rated voltage of up to 1000V AC/DC, UL 94V-0 flame-retardant base and cap, and AEC-Q200 qualification. The SCR-XV coils are designed with proprietary high permeability ferrite S15H cores, the SCT-XV series utilizes ferrite 7HT cores with proprietary high heat resistance and high Bs characteristics, and SCF-XV coils feature a nanocrystalline metal core and are useful in various noise countermeasure fields.

Технические параметры

Brand: KEMET
Core Material: Ferrite
Diameter: 53 mm
Factory Pack Quantity: Factory Pack Quantity: 48
Inductance: 1.6 mH
Manufacturer: KEMET
Maximum DC Current: 24 A
Maximum DC Resistance: 3.04 mOhms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Tray
Part # Aliases: UALCR390011JH0
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Qualification: AEC-Q200
Series: SCR-XV
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Type: Automotive Grade

Техническая документация

Datasheet
pdf, 1224 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»