SHT43-ADCB-R2, Board Mount Humidity Sensors 3-point calibrated, ISO17025 certified digital temperature sensor with calibration certificate;

SHT43-ADCB-R2, Board Mount Humidity Sensors 3-point calibrated, ISO17025 certified digital temperature sensor with calibration certificate;
Изображения служат только для ознакомления,
см. техническую документацию
8410 шт., срок 5-7 недель
1 460 руб.
от 10 шт.1 010 руб.
от 100 шт.862 руб.
от 2500 шт.802.32 руб.
1 шт. на сумму 1 460 руб.
Плати частями
от 365 руб. × 4 платежа
Номенклатурный номер: 8020747201
Артикул: SHT43-ADCB-R2
Бренд: Sensirion

Описание

Sensors\Environmental Sensors\Board Mount Humidity Sensors
SHT4x Digital Humidity & Temperature Sensors
Sensirion SHT4x Digital Humidity and Temperature Sensors provide constant temperature accuracy, over a large measurement range. This 4th Generation sensor features ultra-low power consumption and comes in a small QFN package that measures 1.5mm x 1.5mm x 0.5mm. The fully calibrated sensor offers linearized digital output, NIST traceability, and I 2 C fast mode plus. It is reflow solderable and operational in condensing environments. Sensirion SHT4x Digital Humidity and Temperature Sensor has a 1.08V to 3.6V supply voltage range, 80nA idle current, and an operating range of 0% to 100% RH, -40°C to +125°C. Tape-and-reel packaging, combined with suitability for standard SMD assembly processes, make the SHT4x ideal for high-volume applications.

Технические параметры

Brand: Sensirion
Interface Type: I2C
Manufacturer: Sensirion
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 60 mA
Output Type: Digital
Package / Case: DFN-4
Packaging: Reel
Part # Aliases: 3.000.682
Product Category: Board Mount Humidity Sensors
Product Type: Humidity Sensors
Product: Humidity and Temperature Sensors
Resolution: 16 bit
RH Accuracy: 1.8%
Series: SHT43
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.08 V

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.