ACS772ECB-200B-PFF-T, Board Mount Current Sensors HIGH ACCURACY HALL-EFFECT CURRENT SENSOR IC

ACS772ECB-200B-PFF-T, Board Mount Current Sensors HIGH ACCURACY HALL-EFFECT CURRENT SENSOR IC
Изображения служат только для ознакомления,
см. техническую документацию
2 450 руб.
от 10 шт.1 600 руб.
от 102 шт.1 390 руб.
от 272 шт.1 250.28 руб.
1 шт. на сумму 2 450 руб.
Плати частями
от 614 руб. × 4 платежа
Номенклатурный номер: 8020760708
Артикул: ACS772ECB-200B-PFF-T

Описание

Sensors\Current Sensors\Board Mount Current Sensors
0A to 400A Integrated Current Sensor ICs

Allegro MicroSystems 0A to 400A Current Sensor ICs with Integrated Conductor are fully integrated solutions that provide high accuracy and reliability. The 0A to 400A Integrated Current Sensor ICs are automotive-grade devices that can take the heat and deliver highly accurate open-loop current sensing in the harshest applications environments. The 100µΩ CB package with high isolation is designed for sensing up to 400A.

Технические параметры

Brand: Allegro MicroSystems
Current Rating: 10 mA
Factory Pack Quantity: Factory Pack Quantity: 34
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Output Type: Analog
Package / Case: CB-5
Packaging: Tube
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Response Time: 2.5 us
Sensor Type: Current Sense
Series: ACS772
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Hall-Effect

Техническая документация

Datasheet
pdf, 2234 КБ