0326008.VXP, Cartridge Fuses 250V 8A Slo-Blo 3AB

0326008.VXP, Cartridge Fuses 250V 8A Slo-Blo 3AB
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 5-7 недель
1 710 руб.
1 шт. на сумму 1 710 руб.
Плати частями
от 429 руб. × 4 платежа
Номенклатурный номер: 8020760893
Артикул: 0326008.VXP
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Heat Pumps
Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

Технические параметры

Body Style: Cylindrical
Brand: Littelfuse
Current Rating: 8 A
Diameter: 6.35 mm
Factory Pack Quantity: Factory Pack Quantity: 5
Fuse Size / Group: 3AB(6.3 mm x 32 mm)
Fuse Type: Time Delay/Slow Blow
Indicator Style: Without Indicator
Interrupt Rating: 10 kA at 125 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Holder/Clip
Packaging: Bulk
Product Category: Cartridge Fuses
Product Type: Ceramic Fuse
Product: Ceramic Fuse
Resistance: 19.25 mOhms
Series: 326
Subcategory: Fuses
Termination Style: Clip
Tradename: Slo-Blo
Voltage Rating AC: 250 VAC
Вес, г 2.8

Техническая документация

Datasheet
pdf, 1055 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.