110010004, Development Boards & Kits - ARM Seeed Studio XIAO SAMD21 (3 Pcs)

110010004, Development Boards & Kits - ARM Seeed Studio XIAO SAMD21 (3 Pcs)
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 4-7 недель
5 600 руб.
Добавить в корзину 1 шт. на сумму 5 600 руб.
Плати частями
от 1 400 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8020760963
Артикул: 110010004
Бренд: Seeed Studio

Описание

Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
XIAO Series Products

Seeed Studio XIAO Series Products are a series of dev boards that redefines electronic systems design. The Seeed Studio XIAO series features boards with compact designs and powerful microcontrollers with rich peripherals. As a complete building block for larger computing systems, XIAO simplifies the complex process of designing and constructing intricate electronic systems. XIAO allows for integrating and testing individual components by providing a pre-integrated and tested platform. The versatility of XIAO has already been demonstrated across a range of vertical application scenarios, from mechanical keyboards and trackers to detection tools, wearable devices, and healthcare devices.

Технические параметры

Brand: Seeed Studio
Data Bus Width: 32 bit
Interface Type: I2C
Manufacturer: Seeed Studio
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Development Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: ATSAMD21G18A-MU

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.