ESK227M016AE3EA, Aluminum Electrolytic Capacitors - Radial Leaded 16Vol 220uF -40/+85C LS=2.5mm

ESK227M016AE3EA, Aluminum Electrolytic Capacitors - Radial Leaded 16Vol 220uF -40/+85C LS=2.5mm
Изображения служат только для ознакомления,
см. техническую документацию
72 руб.
от 10 шт.48 руб.
от 100 шт.23 руб.
от 1000 шт.14.27 руб.
1 шт. на сумму 72 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020761347
Артикул: ESK227M016AE3EA
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
ESK Aluminum Electrolytic Capacitors

KEMET ESK Aluminum Electrolytic Capacitors are single-ended lead capacitors for high density printed circuit boards. ESK Aluminum Electrolytic Capacitors from KEMET offer two voltage ranges of 6.3V DC to 100V DC and 160V DC to 450V DC and two capacitance ranges of 0.1µF to 22.000µF and 0.47µF to 470µF. KEMET ESK Aluminum Electrolytic Capacitors are ideal for general purpose coupling, decoupling, bypass, and filtering in consumer electronics.

Технические параметры

Номинальная емкость 220
Единица измерения мкф
Brand: KEMET
Capacitance: 220 uF
Diameter: 6.3 mm
Dissipation Factor DF: 16%
Factory Pack Quantity: Factory Pack Quantity: 2000
Lead Spacing: 2.5 mm
Lead Style: Straight
Leakage Current: 35.2 uA
Life: 2000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Ammo Pack
Part # Aliases: SK016M0220AZF-0611
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Ripple Current: 260 mA
Series: ESK
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Single Ended Aluminium Electrolytic Capacitor
Voltage Rating DC: 16 VDC

Техническая документация

Datasheet
pdf, 1072 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»