ACS770KCB-150B-PFF-T, Board Mount Current Sensors For New Designs Use ACS772/3

ACS770KCB-150B-PFF-T, Board Mount Current Sensors For New Designs Use ACS772/3
Изображения служат только для ознакомления,
см. техническую документацию
2 690 руб.
от 10 шт.1 890 руб.
от 102 шт.1 420 руб.
от 510 шт.1 321.60 руб.
1 шт. на сумму 2 690 руб.
Плати частями
от 674 руб. × 4 платежа
Номенклатурный номер: 8020761441
Артикул: ACS770KCB-150B-PFF-T

Описание

Sensors\Current Sensors\Board Mount Current Sensors
Open Loop Current Sensor AC/DC Current 5V Automotive 5-Pin Case CB-PFF Tube

Технические параметры

Accuracy (%) ±2
Automotive Yes
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Through Hole
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Maximum Output Voltage (V) 25
Minimum Operating Supply Voltage (V) 4.5
Minimum Operating Temperature (°C) -40
Module/IC Classification IC
Mounting Through Hole
Packaging Tube
Part Status Active
PCB changed 5
Pin Count 5
PPAP Unknown
Sensing Current Type AC|DC
Sensitivity (mV/A) 13.3
Standard Package Name Case CB-PFF
Supplier Package Case CB-PFF
Type Open Loop
Typical Operating Supply Voltage (V) 5
Typical Response Time (us) 4.6
Typical RMS Primary Current (A) ±150

Техническая документация

Datasheet
pdf, 1865 КБ