C0805C109D1HACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1pF X8R 0805 0.5pF

C0805C109D1HACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1pF X8R 0805 0.5pF
Изображения служат только для ознакомления,
см. техническую документацию
32 руб.
от 10 шт.13 руб.
от 100 шт.8 руб.
от 1000 шт.5.12 руб.
1 шт. на сумму 32 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020761444
Артикул: C0805C109D1HACTU
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
High CV Multilayer Ceramic Capacitors (MLCC)
KEMET High CV Multilayer Ceramic Capacitors (MLCCs) are a preferred capacitance solution, offering tremendous performance, reliability, and cost advantages for circuit designers. Ceramics are non-polar devices that offer unsurpassed volumetric efficiency, delivering high capacitance in small package sizes. Available in a wide range of sizes, KEMET High CV MLCCs offer very low equivalent series resistance (ESR), exhibit excellent high-frequency characteristics, and are very reliable. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at a high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated into the exposed ends of the chip to complete the connection.

Технические параметры

Номинальная емкость 1
Единица измерения пФ
Brand: KEMET
Capacitance: 1 pF
Case Code - in: 0805
Case Code - mm: 2012
Class: Class 2
Dielectric: X8R
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: KEMET
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Package / Case: 0805(2012 metric)
Part # Aliases: C0805C109D1HAC7800
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: SMD Comm X8R HT150C
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 0.5 pF
Voltage Rating DC: 100 VDC
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»