0313.600VXP, Cartridge Fuses 250V SB 3AG 0.6AMP

0313.600VXP, Cartridge Fuses 250V SB 3AG 0.6AMP
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 5-7 недель
1 360 руб.
от 10 шт.1 130 руб.
1 шт. на сумму 1 360 руб.
Плати частями
от 340 руб. × 4 платежа
Номенклатурный номер: 8020761463
Артикул: 0313.600VXP
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
6.3x32mm (3AB/3AG) Fuse Holders & Fuse Accessories

Littelfuse 6.3mm x 32mm (3AB/3AG) Fuse Holders & Fuse Accessories are ideal for Slo-Blo ® (Time-Lag), fast-acting, and very fast-acting fuses designed to IEC specifications. The 3AB Slo-Blo fuses feature ceramic body construction that permits higher interrupting ratings and voltage ratings. 3AB very fast-acting fuses protect Silicon Controlled Rectifiers and similar solid-state devices. 3AG fuses solve a broad range of application requirements.

Технические параметры

Body Style: Cylindrical
Brand: Littelfuse
Current Rating: 600 mA
Diameter: 6.35 mm
Factory Pack Quantity: Factory Pack Quantity: 5
Fuse Size / Group: 3AG(6.3 mm x 32 mm)
Fuse Type: Time Delay/Slow Blow
Indicator Style: See Through Case
Interrupt Rating: 10 kA at 125 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Holder/Clip
Packaging: Bulk
Product Category: Cartridge Fuses
Product: Glass Fuse
Resistance: 912 mOhms
Series: 313
Subcategory: Fuses
Termination Style: Clip
Voltage Rating AC: 250 VAC
Вес, г 2.8

Техническая документация

Datasheet
pdf, 971 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.