CF18JT20K0, Carbon Film Resistors - Through Hole 20KOhms 1/8W 5% Std Carbon
![Фото 1/2 CF18JT20K0, Carbon Film Resistors - Through Hole 20KOhms 1/8W 5% Std Carbon](https://static.chipdip.ru/lib/462/DOC027462631.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/166/DOC004166265.jpg)
22790 шт., срок 5-7 недель
29 руб.
от 10 шт. —
8 руб.
от 100 шт. —
4.30 руб.
от 500 шт. —
3.43 руб.
1 шт.
на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Resistors\Film Resistors\Carbon Film Resistors - Through Hole
20 kOhms В±5% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Технические параметры
Тип | CF_CFM | |
Brand: | SEI Stackpole | |
Factory Pack Quantity: Factory Pack Quantity: | 5000 | |
Manufacturer: | SEI Stackpole | |
Mounting Style: | PCB Mount | |
Product Category: | Carbon Film Resistors-Through Hole | |
Product Type: | Carbon Film Resistors | |
Subcategory: | Resistors | |
Technology: | Carbon Film | |
Composition | Carbon Film | |
ECCN | EAR99 | |
Environmental Information | http://www.seielect.com/catalog/SEI-RoHS_Complianc | |
Features | Flame Retardant Coating, Safety | |
HTSUS | 8533.10.0065 | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Number of Terminations | 2 | |
Package | Tape & Reel(TR)Cut Tape(CT) | |
Package / Case | Axial | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.067"" Dia x 0.130"" L(1.70mm x 3.30mm) | |
Supplier Device Package | Axial | |
Temperature Coefficient | 0/-500ppm/В°C | |
Case Style | Conformal Coated | |
Diameter Tolerance (mm) | ±0.3 | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Fail Safe Fusible Resistor | No | |
Flame-Proof Support | No | |
HTS | 8533.10.00.65 | |
Lead Diameter (mm) | 0.45 | |
Lead Length (mm) | 28 | |
Length Tolerance (mm) | ±0.3 | |
Maximum Operating Temperature (°C) | 155 | |
Minimum Operating Temperature (°C) | -55 | |
Number of Terminals | 2 | |
Package Shape | Cylindrical | |
Packaging | Tape and Reel | |
Part Status | Active | |
Product Length (mm) | 3.3 | |
Technology | Carbon Film | |
Temperature Coefficient (ppm/°C) | -500 to 0 | |
Temperature Range @ Derated Power (°C) | 70 to 155 | |
Termination Forming | Not Formed | |
Termination Style | Axial | |
Automotive | No | |
CECC Qualified | No | |
ESD Protection | No | |
Military | No | |
Operating Temperature - (?C) | -55~155 | |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.