TPS55289RYQR, Switching Voltage Regulators 30-V 8-A buck-boost converter with I²C interface 21-VQFN-HR -40 to 125

TPS55289RYQR, Switching Voltage Regulators 30-V 8-A buck-boost converter with I²C interface 21-VQFN-HR -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
2 170 руб.
от 10 шт.1 870 руб.
от 25 шт.1 780 руб.
от 100 шт.1 443.43 руб.
1 шт. на сумму 2 170 руб.
Плати частями
от 544 руб. × 4 платежа
Номенклатурный номер: 8020767646
Артикул: TPS55289RYQR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 30 V
Input Voltage, Min: 3 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 6.35 A
Output Voltage: 22 V
Package / Case: VQFN-HR
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 860 uA
Series: TPS55289
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 2.4 GHz
Topology: Boost, Buck
Type: Buck Boost Converter with I2C Interface

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем