RTK50566T0S00000BE, Development Boards & Kits - Other Processors RSK for RX66T (100pin, 64KB RAM)

RTK50566T0S00000BE, Development Boards & Kits - Other Processors RSK for RX66T (100pin, 64KB RAM)
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
73 540 руб.
1 шт. на сумму 73 540 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020767665
Артикул: RTK50566T0S00000BE
Бренд: Renesas Technology

Описание

Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - Other Processors
RX66T 32-Bit MCUs

Renesas RX66T 32-Bit MCUs are the first members of Renesas flagship 32-bit RX MCU family based on the third-generation RXv3 CPU core. These MCUs are optimized for motor control and address real-time performance and enhanced stability. These are helpful for inverter control in next-generation smart factory equipment and smart home appliances. These MCUs also provide the extra processing capacity needed for embedded AI in next-generation designs. The RX66T MCU series help further accelerate the use of intelligent endpoints using real-time e-AI performance to drive smarter appliances and improve production efficiency in smart factories.

Технические параметры

Brand: Renesas Electronics
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: CAN, IIC, SCI, USB
Manufacturer: Renesas Electronics
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: Development Boards & Kits-Other Processors
Product Type: Development Boards & Kits-Other Processors
Product: Starter Kits
Series: RX66T
Subcategory: Development Tools
Tool Is For Evaluation Of: RX66T

Техническая документация

Datasheet
pdf, 919 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.