LMR54406FDBVR, Switching Voltage Regulators SIMPLE SWITCHER power converter with 4-V to 36-V input, 0.6-A, synchronous buck and 80-uA IQ 6-S

LMR54406FDBVR, Switching Voltage Regulators SIMPLE SWITCHER power converter with 4-V to 36-V input, 0.6-A, synchronous buck and 80-uA IQ 6-S
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
от 10 шт.250 руб.
от 100 шт.185 руб.
от 500 шт.142.19 руб.
1 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020767680
Артикул: LMR54406FDBVR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LMR544xx SIMPLE SWITCHER® Power Converter

Texas Instruments LMR544xx SIMPLE SWITCHER® Power Converter is a wide-V IN, easy-to-use synchronous buck converter capable of driving up to 1A and 0.6A load current. With a wide input range of 4 V to 36 V, the device is suitable for a wide range of industrial applications for power conditioning from an unregulated source.

Технические параметры

Brand: Texas Instruments
Development Kit: LMR50410EVM
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 36 V
Input Voltage, Min: 4 V
Input Voltage: 4 V to 36 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 600 mA
Output Voltage: 800 mV to 28 V
Package / Case: SOT-23-6
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 80 uA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1.1 MHz
Topology: Buck
Type: Synchronous Buck Converter

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем