RTK7EKA6E2S00001BE, Development Boards & Kits - ARM Evaluation Kit for EK-RA6E2

Фото 1/2 RTK7EKA6E2S00001BE, Development Boards & Kits - ARM Evaluation Kit for EK-RA6E2
Изображения служат только для ознакомления,
см. техническую документацию
39 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 120 руб.
1 шт. на сумму 21 120 руб.
Плати частями
от 5 280 руб. × 4 платежа
Номенклатурный номер: 8020767812
Артикул: RTK7EKA6E2S00001BE
Бренд: Renesas Technology

Описание

Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
RA6E2 Evaluation Kits
Renesas Electronics RA6E2 Evaluation Kits test and evaluate the capabilities of the RA6E2 microcontroller. The Renesas Electronics kit is equipped with peripherals, memory, and safety features and demonstrates the full potential of the RA6E2. The microcontroller features a 200MHz Arm® Cortex®-M33 core, 256KB code flash memory, and 40KB SRAM. The RA6E2 evaluation kit can help to quickly and easily develop applications.

Технические параметры

Brand: Renesas Electronics
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Renesas Electronics
Packaging: Bulk
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Evaluation Kits
Series: RA6E2
Subcategory: Development Tools
Tool Is For Evaluation Of: RA6E2
Classification Evaluation Kit
Device Core ARM Cortex
Kit Name EK-RA6E2 Evaluation kit
Processor Family Name RA
Technology Microcontroller

Техническая документация

Datasheet
pdf, 1381 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.