EA DIP205B-4NLW, LCD Graphic Display Modules & Accessories 4x20 DIP Character Display With LED Backlight Blue-White

EA DIP205B-4NLW, LCD Graphic Display Modules & Accessories 4x20 DIP Character Display With LED Backlight Blue-White
Изображения служат только для ознакомления,
см. техническую документацию
61 шт., срок 4-7 недель
10 370 руб.
от 10 шт.7 350 руб.
1 шт. на сумму 10 370 руб.
Плати частями
от 2 594 руб. × 4 платежа
Номенклатурный номер: 8020767830
Артикул: EA DIP205B-4NLW
Бренд: Display Visions

Описание

Optoelectronics\Displays\LCD Displays\LCD Graphic Display Modules & Accessories
EA DIP205 Text Displays

DISPLAY VISIONS EA DIP205 Text Displays have a high-contrast LCD supertwist display and various interfaces for seamless connectivity. The DISPLAY VISIONS EA DIP205 features a controller RW1073-0B compatible with SSD1803. The displays offer an interface for 4- and 8-bit data buses and a serial SPI interface (SID, SOD, SCLK) for added versatility. With a power supply of +3.3V/1.5mA (with or without B/l) or +5V (with only 2 component changes).

Технические параметры

Background Color: Green, Yellow
Backlighting: LED
Brand: Display Visions
Interface Type: SPI
Manufacturer: Display Visions
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Operating Supply Voltage: 3.3 V
Product Category: LCD Graphic Display Modules & Accessories
Product Type: LCD Graphic Displays
Product: Graphic LCD Displays
Series: EA DIP205
Subcategory: Displays
Touch Panel: Without Touch Panel

Техническая документация

Datasheet
pdf, 459 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.