ACS37003KMCATR-180B5, Board Mount Current Sensors INDUSTRIAL 400KHZ CURRENT SENSOR IN HIGH CURRENT PKG
![Фото 1/2 ACS37003KMCATR-180B5, Board Mount Current Sensors INDUSTRIAL 400KHZ CURRENT SENSOR IN HIGH CURRENT PKG](https://static.chipdip.ru/lib/804/DOC027804144.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/390/DOC028390727.jpg)
2 200 руб.
от 10 шт. —
1 620 руб.
от 100 шт. —
1 320 руб.
от 800 шт. —
1 092.05 руб.
1 шт.
на сумму 2 200 руб.
Плати частями
от 550 руб. × 4 платежа
от 550 руб. × 4 платежа
Описание
Sensors\Current Sensors\Board Mount Current Sensors
Magnetic Speed Sensor ICsAllegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.
Технические параметры
Brand: | Allegro MicroSystems |
Current Rating: | 180 A |
Factory Pack Quantity: Factory Pack Quantity: | 800 |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 5 V |
Output Type: | Analog |
Package / Case: | WSOIC-16 |
Product Category: | Board Mount Current Sensors |
Product Type: | Current Sensors |
Response Time: | 1.1 us |
Sensor Type: | Current Sense |
Series: | ACS37003 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | Hall Sensor IC |
Accuracy (%) | ±1.1 |
Automotive | No |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Part Status | Active |
PPAP | No |
Sensing Current Type | AC|DC |
Sensitivity (mV/A) | 12 |
Typical Operating Supply Voltage (V) | 5 |
Typical Response Time (us) | 1.1 |
Техническая документация
Datasheet
pdf, 2016 КБ