FGH50T65SQD-F155, Транзистор: IGBT; 650В; 50А; 134Вт; TO247-3

FGH50T65SQD-F155, Транзистор: IGBT; 650В; 50А; 134Вт; TO247-3
Изображения служат только для ознакомления,
см. техническую документацию
930 руб.
от 10 шт.730 руб.
от 30 шт.638 руб.
от 100 шт.573.17 руб.
1 шт. на сумму 930 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020791093
Артикул: FGH50T65SQD-F155

Описание

Solutions for Energy Infrastructure
onsemi Solutions for Energy Infrastructure address the landscape for energy generation, distribution, and storage that is rapidly evolving to fulfill targets set by government policy and increasing consumption. Heightened efficiency targets, reductions of CO2 emissions, and a focus on renewable and clean energy are key factors in this Energy Infrastructure Evolution. onsemi offers a comprehensive portfolio of energy efficient solutions to serve the demanding needs of high-power applications including Silicon Carbide (SiC) Diodes, Intelligent Power Modules, and Current Sense Amplifiers.

Технические параметры

Brand: onsemi/Fairchild
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 1.6 V
Configuration: Single
Continuous Collector Current at 25 C: 100 A
Continuous Collector Current Ic Max: 100 A
Factory Pack Quantity: Factory Pack Quantity: 30
Gate-Emitter Leakage Current: +/-400 nA
Manufacturer: onsemi
Maximum Gate Emitter Voltage: -20 V, 20 V
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: TO-247-3
Packaging: Tube
Part # Aliases: FGH50T65SQD_F155
Pd - Power Dissipation: 268 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Series: FGH50T65SQD
Subcategory: IGBTs
Technology: Si
Вес, г 6.87

Техническая документация

Datasheet
pdf, 542 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов