NCP1632DR2G, IC: PMIC; -500?800mA; SO16; 10?20V
![NCP1632DR2G, IC: PMIC; -500?800mA; SO16; 10?20V](https://static.chipdip.ru/lib/164/DOC012164431.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
350 руб.
от 10 шт. —
250 руб.
от 30 шт. —
225 руб.
от 100 шт. —
200.60 руб.
1 шт.
на сумму 350 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Motor Driver Solutions
onsemi / KEMET Motor Driver Solutions include onsemi Compact Intelligent Power Modules and KEMET's broad portfolio of capacitors. onsemi 600V Compact Intelligent Power Modules are fully-integrated inverter power stages suitable for driving permanent magnet synchronous motors (PMSM). The modules also drive brushless-DC (BLDC) motors and AC asynchronous motors. KEMET's capacitors are suitable for harsh environments in a variety of dielectrics, terminations, and form factors offering superior performance when coupled with Intelligent Power Module motor drive systems.
onsemi / KEMET Motor Driver Solutions include onsemi Compact Intelligent Power Modules and KEMET's broad portfolio of capacitors. onsemi 600V Compact Intelligent Power Modules are fully-integrated inverter power stages suitable for driving permanent magnet synchronous motors (PMSM). The modules also drive brushless-DC (BLDC) motors and AC asynchronous motors. KEMET's capacitors are suitable for harsh environments in a variety of dielectrics, terminations, and form factors offering superior performance when coupled with Intelligent Power Module motor drive systems.
Технические параметры
Brand: | onsemi |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOIC-16 |
Pd - Power Dissipation: | 550 mW |
Product Category: | Power Factor Correction-PFC |
Product Type: | PFC-Power Factor Correction |
Product: | Power Factor Controllers |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 30 kHz |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 492 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры коррекции коэффициента мощности (Контроллеры PFC)»
Типы корпусов импортных микросхем