1-66602-0, Контакт, Multimate, Серия Type III+, Штырь, Обжим, 14 AWG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
380 руб.
от 20 шт. —
220 руб.
от 100 шт. —
145 руб.
1 шт.
на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
III+ PIN,18-14,TIN,LP Power Contact Type: Contact Contact Mating Area Plating Material: Tin Wire Size: 18 – 14 AWG Wire Size: .8 – 2 mm² Connector & Contact Terminates To: Wire & Cable Contact Tin 18 – 14 AWG .8 – 2 mm² I Type Iii Contacts Lp High Current I Part Number: 1-66602-0 I Internal Number: 1-66602-0 I LADD Distribution
Технические параметры
Connector | contact |
Connector series | TYPE III+ |
Connectors application | CPC Series 1, CPC Series 4, V35 |
Contact material | brass |
Contact plating | tinned |
Contact size | 16 |
Current rating | 13A |
Electrical mounting | crimped |
Kind of connector | male |
Kind of package | bulk |
Manufacturer | TE Connectivity |
Type of connector | circular |
Wire cross-section | 0.8…2mm2 |
Wire size | 18AWG…14AWG |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Contact Size: | 16 |
Contact Type: | Stamped and Formed |
Current Rating: | 13 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | TE Connectivity |
Packaging: | Bulk |
Product Category: | Standard Circular Contacts |
Product Type: | Standard Circular Contacts |
Product: | Contacts |
Series: | Multimate Type III+ |
Subcategory: | Circular Connectors |
Termination Style: | Crimp |
Tradename: | Multimate |
Wire Gauge: | 18 AWG to 14 AWG |
Automotive | No |
Body Orientation | Straight |
CECC Qualified | No |
Military | No |
Operating Temperature - (??C) | -40~105 |
Packaging | Loose |
Termination Method | Crimp |
Вес, г | 0.48 |
Техническая документация
Datasheet
pdf, 106 КБ