108594, Cameras & Camera Modules Ace2 a2A2448-105g5cBAS 5GigE camera with the Sony IMX547 CMOS sensor delivers 106 frames per second at 5 MP

108594, Cameras & Camera Modules Ace2 a2A2448-105g5cBAS 5GigE camera with the Sony IMX547 CMOS sensor delivers 106 frames per second at 5 MP
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
260 100 руб.
Добавить в корзину 1 шт. на сумму 260 100 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020809464
Артикул: 108594
Бренд: Basler AG

Описание

Optoelectronics\Cameras & Accessories\Cameras & Camera Modules
Ace2 5GigE Cameras & Camera Modules
Basler Ace2 5GigE Cameras and Camera Modules feature a 5GigE interface on an Ace2 Basic. The 5GigE interface, which includes a Sony IMX CMOS Sensor, added onto an Ace2 allows users to smoothly replace the camera in an existing vision system. Basler Ace2 5GigE Cameras and Camera Modules offer an optimized hardware design with a status LED on the back, an improved mount, a removable IR cut filter, and a robust M8 connector. Value-add features include Compression Beyond, Pixel Beyond, and PGI. These cameras and camera modules feature a small 29mm x 29mm footprint and provide up to 24MP resolution.

Технические параметры

Brand: Basler
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Basler
Product Category: Cameras & Camera Modules
Series: Ace2
Subcategory: Cameras & Accessories

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.