DAC7821IPW, DAC 12 bit-, 20.4Msps, ±10mV Parallel, 20-Pin TSSOP
![Фото 1/2 DAC7821IPW, DAC 12 bit-, 20.4Msps, ±10mV Parallel, 20-Pin TSSOP](https://static.chipdip.ru/lib/199/DOC026199978.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/238/DOC025238908.jpg)
2 730 руб.
1 шт.
на сумму 2 730 руб.
Плати частями
от 684 руб. × 4 платежа
от 684 руб. × 4 платежа
Описание
Semiconductors\Data Converters\Digital to Analogue Converters
12 Bit Digital to Analog Converter 1 20-TSSOP
Технические параметры
Architecture | R-2R Ladder |
Conversion Rate | 20.4Msps |
Digital Interface Type | Parallel |
Full Scale Error | ±10mV |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 1 |
Package Type | TSSOP |
Pin Count | 20 |
Resolution | 12 bit |
Base Product Number | DAC7821 -> |
Data Interface | Parallel |
Differential Output | Yes |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±1 (Max), В±1 (Max) |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Bits | 12 |
Number of D/A Converters | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | Current - Unbuffered |
Package | Tube |
Package / Case | 20-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Settling Time | 200ns |
Supplier Device Package | 20-TSSOP |
Voltage - Supply, Analog | 2.7V ~ 5.5V |
Voltage - Supply, Digital | 2.7V ~ 5.5V |
Analog Supply Voltage: | 2.5 V to 5.5 V |
Architecture: | R-2R |
Brand: | Texas Instruments |
Digital Supply Voltage: | 2.5 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 140 |
Gain Error: | 0.1%FSR |
INL - Integral Nonlinearity: | +/-1 LSB |
Interface Type: | Parallel |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Current: | 5 uA |
Operating Supply Voltage: | 3.3 V, 5 V |
Output Type: | Current Buffered |
Package / Case: | TSSOP-20 |
Packaging: | Tube |
Power Consumption: | 0.0275 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 12 bit |
Sampling Rate: | 10 MS/s |
Series: | DAC7821 |
Settling Time: | 200 ns |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем