AP7387-33SA-7, LDO Voltage Regulators LDO High Voltage Standard SOT23 T&R 3K

AP7387-33SA-7, LDO Voltage Regulators LDO High Voltage Standard SOT23 T&R 3K
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.150 руб.
от 100 шт.99 руб.
от 500 шт.80.74 руб.
1 шт. на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020822592
Артикул: AP7387-33SA-7
Бренд: DIODES INC.

Описание

Power\Power Management ICs\LDO Voltage Regulators
AP7387 Low Dropout (LDO) Voltage Regulators

Diodes Incorporated AP7387 Low Dropout (LDO) Voltage Regulators are 60V wide input voltage range, low quiescent current, and high PSRR linear regulators. These regulators feature a very fast line/load transient response against the rapid input voltage and load current changes. The AP7387 regulators consist of a voltage reference, an error amplifier, a current-limit circuit for current protection, Short-Circuit Protection (SCP), and Thermal Shutdown (TSD) protection. These voltage regulators are designed to drive 150mA output current and a typical 2µA quiescent current. The AP7387 regulators are available in 3V, 3.3V, 3.6V, and 5V fixed output voltage versions and in SOT23, SOT25, SOT89, and U-DFN2020-6 packages. Typical applications include battery-powered equipment, smoke detectors and sensors, Electric Vehicle (EV) and Hybrid Electric Vehicle (HEV) battery management systems, microcontrollers, and home appliances.

Технические параметры

Brand: Diodes Incorporated
Dropout Voltage - Max: 1.35 V
Dropout Voltage: 1.1 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 60 V
Input Voltage, Min: 5 V
Line Regulation: 0.01%/V
Load Regulation: 0.02%/mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 150 mA
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: SOT-23-3
Packaging: Reel, Cut Tape
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: ULDO Regulator
PSRR / Ripple Rejection - Typ: 70 dB
Quiescent Current: 2 uA
Series: AP7387
Subcategory: PMIC-Power Management ICs
Type: ULDO Regulator
Voltage Regulation Accuracy: 2%

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем