SCN35SXV-110-1R4A015JH, Common Mode Chokes / Filters 1000V 1.35mH 11A 7.95mOhms AEC-Q200 Dual Mode

SCN35SXV-110-1R4A015JH, Common Mode Chokes / Filters 1000V 1.35mH 11A 7.95mOhms AEC-Q200 Dual Mode
Изображения служат только для ознакомления,
см. техническую документацию
3 270 руб.
от 10 шт.2 710 руб.
от 20 шт.2 410 руб.
от 60 шт.2 261 руб.
1 шт. на сумму 3 270 руб.
Плати частями
от 819 руб. × 4 платежа
Номенклатурный номер: 8020822630
Артикул: SCN35SXV-110-1R4A015JH
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
SSHB & SCN-XV Dual Mode Coils
KEMET Electronics SSHB and SCN-XV Coils are dual mode chokes with a specially developed shape to provide efficiency on the normal noise suppression. These hybrid coils provide the two functions of standard mode countermeasure and common mode noise suppression, with only one coil.

Технические параметры

Brand: KEMET
Core Material: Ferrite
Factory Pack Quantity: Factory Pack Quantity: 100
Inductance: 1.35 mH
Manufacturer: KEMET
Maximum DC Current: 11 A
Maximum DC Resistance: 7.78 mOhms
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Packaging: Tray
Part # Aliases: UALCN35S015JH0
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Qualification: AEC-Q200
Series: SCN-XV
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Tolerance: 30%

Техническая документация

Datasheet
pdf, 1112 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»