SHT45-AD1F-R2, Board Mount Humidity Sensors Digital Humidity and Temperature Sensor incl Filter Membrane
![Фото 1/2 SHT45-AD1F-R2, Board Mount Humidity Sensors Digital Humidity and Temperature Sensor incl Filter Membrane](https://static.chipdip.ru/lib/663/DOC029663559.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/876/DOC044876209.jpg)
1470 шт., срок 5-7 недель
1 730 руб.
от 10 шт. —
1 260 руб.
от 100 шт. —
980 руб.
от 250 шт. —
895.93 руб.
1 шт.
на сумму 1 730 руб.
Плати частями
от 434 руб. × 4 платежа
от 434 руб. × 4 платежа
Описание
Sensors\Environmental Sensors\Board Mount Humidity Sensors
SHT4xF Humidity & Temperature Sensors w/ FilterSensirion SHT4xF Humidity and Temperature Sensors with Filter Membrane are based on an optimized CMOSens® technology to ensure high reliability and seamless integration. The Sensirion SHT4xF has a wide operating voltage range, a small size, and robust housing. The sensors are ideal for measurements under rough conditions in industrial applications. The integrated PTFE membrane provides additional protection from particles and enables sensor operation in harsh conditions.
Технические параметры
Brand: | Sensirion |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Interface Type: | I2C |
Manufacturer: | Sensirion |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 60 mA |
Operating Supply Voltage: | 3.3 V |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 3.000.886 |
Product Category: | Board Mount Humidity Sensors |
Product Type: | Humidity Sensors |
Product: | Humidity and Temperature Sensors |
Series: | SHT4xF |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Accuracy | ±1% |
Interface Type | I2C |
Mounting Type | Surface Mount |
Output Type | Digital |
Pin Count | 4 |
Sensor Function | Humidity, Temperature |
Series | SHT4x |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.