SHT41-AD1F-R2, Board Mount Humidity Sensors Digital Humidity and Temperature Sensor incl Filter Membrane
![Фото 1/2 SHT41-AD1F-R2, Board Mount Humidity Sensors Digital Humidity and Temperature Sensor incl Filter Membrane](https://static.chipdip.ru/lib/663/DOC029663559.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/876/DOC044876209.jpg)
6058 шт., срок 5-7 недель
1 110 руб.
от 10 шт. —
670 руб.
от 100 шт. —
570 руб.
от 250 шт. —
545.78 руб.
1 шт.
на сумму 1 110 руб.
Плати частями
от 279 руб. × 4 платежа
от 279 руб. × 4 платежа
Альтернативные предложения1
Описание
Sensors\Environmental Sensors\Board Mount Humidity Sensors
SHT4xF Humidity & Temperature Sensors w/ FilterSensirion SHT4xF Humidity and Temperature Sensors with Filter Membrane are based on an optimized CMOSens® technology to ensure high reliability and seamless integration. The Sensirion SHT4xF has a wide operating voltage range, a small size, and robust housing. The sensors are ideal for measurements under rough conditions in industrial applications. The integrated PTFE membrane provides additional protection from particles and enables sensor operation in harsh conditions.
Технические параметры
Brand: | Sensirion |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Interface Type: | I2C |
Manufacturer: | Sensirion |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 60 mA |
Operating Supply Voltage: | 3.3 V |
Part # Aliases: | 3.000.885 |
Product Category: | Board Mount Humidity Sensors |
Product Type: | Humidity Sensors |
Product: | Humidity and Temperature Sensors |
Series: | SHT4xF |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Accuracy | ±1% |
Interface Type | I2C |
Mounting Type | Surface Mount |
Output Type | Digital |
Pin Count | 4 |
Sensor Function | Humidity, Temperature |
Series | SHT4x |
Техническая документация
Datasheet
pdf, 887 КБ
Датчики влажности Honeywell
pdf, 139 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.