STH0548S12, DC-DC Switching Regulator, Surface Mount, 12V dc Output Voltage, 17 → 72V dc Input Voltage, 500mA
![Фото 1/3 STH0548S12, DC-DC Switching Regulator, Surface Mount, 12V dc Output Voltage, 17 → 72V dc Input Voltage, 500mA](https://static.chipdip.ru/lib/491/DOC029491876.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/183/DOC029183627.jpg)
![](https://static.chipdip.ru/lib/491/DOC029491856.jpg)
37 шт., срок 6 недель
3 840 руб.
Добавить в корзину 1 шт.
на сумму 3 840 руб.
Плати частями
от 960 руб. × 4 платежа
от 960 руб. × 4 платежа
Альтернативные предложения1
Описание
Power Supplies & Transformers\Voltage Converters\Switching Regulators
The STH05 is a new series of innovative low cost DC-DC buck regulators. Based on SMD technology and high levels of automation the series offers many features including voltage trimming, remote on/off, continuous short circuit protection, regulation and high efficiency.
Технические параметры
Efficiency | 86%@ 72 V |
Input Voltage | 17 → 72V dc |
Line Regulation | ±1% |
Load Regulation | ±1% |
Maximum Input Current | 97 mA @ 72 V |
Maximum Temperature | +100°C |
Minimum Temperature | -40°C |
Mounting Type | Surface Mount |
MTBF | 4.8(Minimum)Mh |
Number of Outputs | 1 |
Output Current | 500mA |
Output Voltage | 12V dc |
Package | SMD |
Power Signal Conversion Type | DC-DC |
Protection Features | Short Circuit Protection |
Ripple And Noise | 75mV Pk-Pk |
Series | STH05 |
Switching Frequency Range | 550kHz |
Weight | 1.8g |
Width | 11.8mm |
Brand: | XP Power |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Industry: | Industrial |
Input Voltage, Max: | 72 V |
Input Voltage, Min: | 9 V |
Manufacturer: | XP Power |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 500 mA |
Output Voltage-Channel 1: | 12 V |
Package / Case: | SMD-10 |
Packaging: | Tube |
Product Category: | Non-Isolated DC/DC Converters |
Product Type: | Non-Isolated DC-DC Converters |
Product: | Non-Isolated/POL |
Series: | STH05 |
Subcategory: | DC-DC Converter |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.