1EDN8550BXTSA1, 8 A, 4.5 → 20V 23-Pin, PG-SOT23-6
![Фото 1/3 1EDN8550BXTSA1, 8 A, 4.5 → 20V 23-Pin, PG-SOT23-6](https://static.chipdip.ru/lib/929/DOC024929740.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/006/DOC007006681.jpg)
![](https://static.chipdip.ru/lib/438/DOC030438460.jpg)
110 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт.
на сумму 330 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Power Management ICs\Gate Drivers
The Infineon 1EDN8550B is a non-isolated gate-driver IC and available in a small SOT-23 package. It has truly differential inputs enabling cost-effective solutions with exceptional power density in.
Технические параметры
Fall Time | 4.5ns |
Logic Type | NMOS |
Output Current | 8 A |
Package Type | PG-SOT23-6 |
Pin Count | 23 |
Supply Voltage | 4.5 → 20V |
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 4.5 ns |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Maximum Turn-Off Delay Time: | 55 ns |
Maximum Turn-On Delay Time: | 55 ns |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Operating Supply Current: | 1.06 mA |
Output Current: | 8 A |
Package / Case: | SOT-23-6 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 1EDN8550B SP001690388 |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Propagation Delay - Max: | 45 ns |
Rise Time: | 6.5 ns |
Series: | 1EDN |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 20 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Tradename: | EiceDRIVER |
Type: | Half-Bridge |
Automotive | No |
Bridge Type | Half Bridge |
Driver Configuration | Non-Inverting |
Driver Type | High Side|Low Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Latch-Up Proof | No |
Maximum Fall Time (ns) | 4.5(Typ) |
Maximum Operating Supply Voltage (V) | 20 |
Maximum Operating Temperature (°C) | 150 |
Maximum Propagation Delay Time (ns) | 45(Typ) |
Maximum Rise Time (ns) | 6.5(Typ) |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 1 |
Number of Outputs | 1 |
Output Resistance (Ohm) | 0.35|0.85 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Peak Output Current (A) | 5 |
PPAP | No |
Special Features | Under Voltage Lockout |
Supplier Package | SOT-23 |
Type | MOSFET |
Typical Input High Threshold Voltage (V) | 1.7 |
Typical Input Low Threshold Voltage (V) | 1.5 |
Channel Type | Single |
Current - Peak Output (Source, Sink) | 4A, 8A |
Driven Configuration | High-Side |
Gate Type | N-Channel, P-Channel MOSFET |
High Side Voltage - Max (Bootstrap) | 84V |
Input Type | Non-Inverting |
Logic Voltage - VIL, VIH | - |
Manufacturer | Infineon Technologies |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 150В°C(TJ) |
Package / Case | SOT-23-6 |
Rise / Fall Time (Typ) | 6.5ns, 4.5ns |
Series | EiceDriverв(ў |
Supplier Device Package | PG-SOT23-6 |
Voltage - Supply | 4.5V ~ 20V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем