0234001.MXBP, Cartridge Fuses 250V 1A C/Code M

0234001.MXBP, Cartridge Fuses 250V 1A C/Code M
Изображения служат только для ознакомления,
см. техническую документацию
536 шт., срок 5-7 недель
360 руб.
от 10 шт.270 руб.
от 25 шт.223 руб.
от 100 шт.181.68 руб.
1 шт. на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020835855
Артикул: 0234001.MXBP
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.

Технические параметры

Body Style: Cylindrical
Brand: Littelfuse
Current Rating: 1 A
Diameter: 5 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Fuse Size / Group: 5 mm x 20 mm
Fuse Type: Medium/Normal Blow
Interrupt Rating: 10 kA at 125 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Holder/Clip
Packaging: Bulk
Product Category: Cartridge Fuses
Product Type: Axial Lead and Cartridge Fuse
Product: Glass Fuse
Resistance: 175 mOhms
Series: 234
Subcategory: Fuses
Termination Style: Clip
Voltage Rating AC: 250 VAC
Вес, г 1.1

Техническая документация

Datasheet
pdf, 915 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.